Part Details for FLUKE-381 by Fluke Corporation
Overview of FLUKE-381 by Fluke Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R7392
|
Newark | Remote Display True Rms Ac/Dc Clamp Meter With Iflexâ®, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Continuity, Frequency, Resistance, Current Measure Ac Max:2.5Ka, Voltage Measure Ac Max:1Kv, Voltage Measure Dc Max:1Kv, Ranging:Auto Rohs Compliant: Yes |Fluke FLUKE-381 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$787.5000 | Buy Now |
DISTI #
676-FLUKE-381
|
Mouser Electronics | Clamp Multimeters & Accessories REMOTE DISP 1000A TRMS CLAMP W/IFLEX RoHS: Compliant | 5 |
|
$831.2400 | Buy Now |
|
Onlinecomponents.com | Clamp Meter - Auto - True RMS - 2.5 kA AC - 1 kV AC - 1 kV DC - 34 mm Jaw Opening Max. RoHS: Compliant |
1 In Stock |
|
$787.4900 / $857.4900 | Buy Now |
|
Master Electronics | Clamp Meter - Auto - True RMS - 2.5 kA AC - 1 kV AC - 1 kV DC - 34 mm Jaw Opening Max. RoHS: Compliant |
1 In Stock |
|
$787.4900 / $857.4900 | Buy Now |