Part Details for FLUKE-324 by Fluke Corporation
Overview of FLUKE-324 by Fluke Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T2548
|
Newark | Clamp Meter, Digital, True Rms, 4Digit, Dmm Functions:Ac Current, Ac/Dc Voltage, Capacitance, Continuity, Diode, Resistance, Temperature, Current Measure Ac Max:400A, Voltage Measure Ac Max:600V, Voltage Measure Dc Max:600V Rohs Compliant: Yes |Fluke FLUKE-324 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$270.0000 | Buy Now |
DISTI #
614-1231-ND
|
DigiKey | CLAMP METER 400AC WITH TEMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$283.9900 | Buy Now |
DISTI #
676-FLUKE-324
|
Mouser Electronics | Clamp Multimeters & Accessories 400A AC TRUE RMS CLAMP METER W/TEMP RoHS: Compliant | 2 |
|
$284.9900 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | True-RMS Clamp Meter RoHS: Compliant |
1 In Stock |
|
$269.9900 / $293.9900 | Buy Now |
|
Master Electronics | True-RMS Clamp Meter RoHS: Compliant |
1 In Stock |
|
$269.9900 / $293.9900 | Buy Now |