Part Details for FLUKE-289/FVF by Fluke Corporation
Overview of FLUKE-289/FVF by Fluke Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-289/FVF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4559
|
Newark | Multimeter, Digital, Handheld, Kit Contents:Fluke 289 Digital Multimeter, Test Leads, Alligator Clips, set Test Probe Caps & Amp Jack Plugs, 80Bk Temperature Probe, Tpak Magnet Hanger, Flukeview Forms Software And Cable, Soft Case Rohs Compliant: Na |Fluke FLUKE-289/FVF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$1,084.9900 | Buy Now |
DISTI #
614-1063-ND
|
DigiKey | COMBO KIT DMM & ACCESSORY Min Qty: 1 Lead time: 4 Weeks Container: Box |
40 In Stock |
|
$1,052.0000 | Buy Now |
DISTI #
676-289/FVF
|
Mouser Electronics | Digital Multimeters TRUE-RMS INDUSTRIAL LOGGING DMM W/TRENDCAPTURE, FLUKEVIEW S/W RoHS: Compliant | 4 |
|
$1,030.7400 | Buy Now |
|
Onlinecomponents.com | True-RMS Logging Multimeter Combo Kit With Trendcapture RoHS: Compliant |
2 In Stock |
|
$1,084.9900 | Buy Now |
DISTI #
79046715
|
Verical | FLUKE-289/FVF Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 1 |
|
$1,276.4588 | Buy Now |
|
NAC | TRUE-RMS INDUSTRIAL LOGGING DMM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | True-RMS Logging Multimeter Combo Kit With Trendcapture RoHS: Compliant |
2 In Stock |
|
$1,084.9900 | Buy Now |
DISTI #
16583.2
|
TestEquity LLC | Fluke FLUKE-289/FVF FlukeView Forms Combo Kit: 289 Logging TRMS Multimeter, FVF-SC2 Software | 42 |
|
$1,084.9900 | Buy Now |
Part Details for FLUKE-289/FVF
FLUKE-289/FVF CAD Models
FLUKE-289/FVF Part Data Attributes
|
FLUKE-289/FVF
Fluke Corporation
Buy Now
|
Compare Parts:
FLUKE-289/FVF
Fluke Corporation
|
Samacsys Manufacturer | Fluke |