Part Details for FLUKE-27II by Fluke Corporation
Overview of FLUKE-27II by Fluke Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-27II
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-1153-ND
|
DigiKey | MULTIMETER IP67 INDUSTRIAL DGTL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$653.9900 | Buy Now |
|
Onlinecomponents.com | Rugged Ip 67 Industrial Multimeters RoHS: Compliant | 0 |
|
$611.9900 / $666.3900 | Buy Now |
|
NAC | AVG MULTIMETER 0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
18974.1
|
TestEquity LLC | Fluke FLUKE-27II Industrial AC/DC Multimeter, 1000 V, 10 A, 40 Hz to 30 kHz, 6000 Counts, TRMS | 3 |
|
$679.9900 | Buy Now |