Part Details for FLUKE-1AC-A1-II by Fluke Corporation
Overview of FLUKE-1AC-A1-II by Fluke Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-1AC-A1-II
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K3325
|
Newark | Acv Detector, 90 To 1000V, Engl/Laspn/Cfr Flat-Tip, Voltage Measuring Range Ac:90V To 1000V, Meter Display Type:Led, Operating Temperature Min:-10°C, Operating Temperature Max:50°C, Product Range:-, Plug Type:-, No. Of Batteries:2 Rohs Compliant: Yes |Fluke FLUKE-1AC-A1-II Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$42.9900 | Buy Now |
DISTI #
614-1024-ND
|
DigiKey | VOLTAGE DETECTOR AC 90-1000V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
15 In Stock |
|
$41.9900 | Buy Now |
DISTI #
676-1AC-A1-II
|
Mouser Electronics | Digital Multimeters ACV DETECTOR 90-1000V, ENG, L.A. SPN, C. FRN RoHS: Compliant | 15 |
|
$40.8400 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | LAC-II Voltalert The Pocket-Sized Voltage Detector RoHS: Compliant |
11 In Stock |
|
$39.5500 / $42.9900 | Buy Now |
DISTI #
71316248
|
Verical | LAC-II Voltalert The Pocket-Sized Voltage Detector Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$53.1711 | Buy Now |
|
NAC | ACV DETECTOR 90-1000V ENG L.A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 33 |
|
$49.2300 | Buy Now |
|
Master Electronics | LAC-II Voltalert The Pocket-Sized Voltage Detector RoHS: Compliant |
11 In Stock |
|
$39.5500 / $42.9900 | Buy Now |
DISTI #
25300.1
|
TestEquity LLC | Fluke FLUKE-1AC-A1-II Voltage Tester, Non-Contact, 90 to 1000 VAC, Flat Tip, VoltAlert Series | 107 |
|
$42.9900 | Buy Now |