Part Details for FLUKE-17XX IFLEXI 3000A 24 IN, 3 PACK by Fluke Corporation
Overview of FLUKE-17XX IFLEXI 3000A 24 IN, 3 PACK by Fluke Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C4285-15ASC | Rochester Electronics LLC | FIFO, 64KX18, 10ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 | |
ELANSC300-33VC | Rochester Electronics LLC | Microcontroller, 32-Bit, 33MHz, CMOS, PQFP208, TQFP-208 | |
MC68040FE33A | Rochester Electronics LLC | Rochester Manufactured 68040, RISC 32-bit Microprocessor 33MHz, 184 CQFP Package, Commercial Temp spec. |
Price & Stock for FLUKE-17XX IFLEXI 3000A 24 IN, 3 PACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
676-IFLEX-3000A-3PK
|
Mouser Electronics | Digital Multimeters FLUKE-17xx iFlexi 3000A 24 IN, 3 pack RoHS: Compliant | 0 |
|
$499.9900 | Order Now |