Part Details for FLUKE-179 ESFP (ALTERNATE: 1564549) by Fluke Calibration
Overview of FLUKE-179 ESFP (ALTERNATE: 1564549) by Fluke Calibration
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-179 ESFP (ALTERNATE: 1564549)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70146108
|
RS | Multimeter, Digital, 0.1mv to 1000 VAC/DC, 0.1 to 50MOhms, Cap, Temp, Current | Fluke FLUKE-179 ESFP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 35 |
|
$445.2600 / $473.6800 | Buy Now |