Part Details for FLUKE-1587/MDT FC by Fluke Corporation
Overview of FLUKE-1587/MDT FC by Fluke Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1587- | Coilcraft Inc | PoE transformer, for NSC LM5070, 3.3V, SMT, RoHS | |
C1587-AL | Coilcraft Inc | SMPS Transformer, 7W, | |
C1587-ALD | Coilcraft Inc | SMPS Transformer, 7W, ROHS COMPLIANT |
Price & Stock for FLUKE-1587/MDT FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y5555
|
Newark | Adv Motor & Drive Troubleshooting Kit, Kit Contents:Fluke 1587 Insulation Multimeter, Fluke I400 Current Clamp, Fluke 9040 Phase Rotation Indicator, Product Range:-, Current Measure Ac Max:400Ma, Current Measure Dc Max:400Ma Rohs Compliant: Yes |Fluke FLUKE-1587/MDT FC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,568.9900 | Buy Now |
DISTI #
614-1465-ND
|
DigiKey | KIT ADV MOTOR/DRIVE TRBLSHTNG Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$1,480.0000 | Buy Now |
DISTI #
676-FLUKE1587/MDT-FC
|
Mouser Electronics | Digital Multimeters 2-IN-1 ADV MOTOR & DRIVE KIT W/9040, I400 RoHS: Compliant | 0 |
|
$1,490.5400 | Order Now |
|
NAC | 2-IN-1 ADV MOTOR & DRIVE KIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
25298.1
|
TestEquity LLC | Fluke FLUKE-1587/MDT FC Motor/Drive Diagnose Kit: 1587FC Multimeter, 9040 PH Indicator, i400 Clamp | 6 |
|
$1,568.9900 | Buy Now |
Part Details for FLUKE-1587/MDT FC
FLUKE-1587/MDT FC CAD Models
FLUKE-1587/MDT FC Part Data Attributes
|
FLUKE-1587/MDT FC
Fluke Corporation
Buy Now
|
Compare Parts:
FLUKE-1587/MDT FC
Fluke Corporation
|
Samacsys Manufacturer | Fluke |