Part Details for FLUKE-1587 T by Fluke Corporation
Overview of FLUKE-1587 T by Fluke Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1587- | Coilcraft Inc | PoE transformer, for NSC LM5070, 3.3V, SMT, RoHS | |
C1587-AL | Coilcraft Inc | SMPS Transformer, 7W, | |
C1587-ALD | Coilcraft Inc | SMPS Transformer, 7W, ROHS COMPLIANT |
Price & Stock for FLUKE-1587 T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLUKE-1587T-ND
|
DigiKey | INSULATION MULTIMETER Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,137.9900 | Buy Now |
|
NAC | INSULATION MULTIMETER UNIT HARD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
33995.1
|
TestEquity LLC | Fluke FLUKE-1587 T Insulation Multimeter | 0 |
|
$1,197.9900 | Buy Now |