Part Details for FLUKE-1587 FC by Fluke Corporation
Overview of FLUKE-1587 FC by Fluke Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-1587 FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y5553
|
Newark | Fc Insulation Multimeter, Insulation Tester Type:Multifunction, Insulation Testing Voltage:50V, 100V, 250V, 500V, 1Kv, Insulation Testing Resistance:0.01Mohm To 2Gohm, Operating Temperature Min:-20°C, Operating Temperature Max:55°C Rohs Compliant: Yes |Fluke FLUKE-1587 FC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$1,038.9900 | Buy Now |
DISTI #
FLUKE-1587FC-ND
|
DigiKey | INSULATION MULTIMETER .01M-2G Min Qty: 1 Lead time: 4 Weeks Container: Box |
10 In Stock |
|
$1,038.9900 | Buy Now |
DISTI #
676-FLUKE-1587-FC
|
Mouser Electronics | Digital Multimeters Insulation Multimeter RoHS: Compliant | 14 |
|
$987.0400 | Buy Now |
|
NAC | 2-IN-1 INSULATION MULTIMETER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,154.2700 | Buy Now |
DISTI #
15878.4
|
TestEquity LLC | Fluke FLUKE-1587 FC Insulation Multimeter Kit, i400 Clamp, 62 Max+ IR Thermometer, Fluke Connect | 98 |
|
$1,038.9900 | Buy Now |