Part Details for FLUKE-1555 FC by Fluke Calibration
Results Overview of FLUKE-1555 FC by Fluke Calibration
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FLUKE-1555 FC Information
FLUKE-1555 FC by Fluke Calibration is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HC1-55564-9 | Rochester Electronics LLC | HC1-55564 - CVSD Codec, CVSD | |
MLC1555-551MXC | Coilcraft Inc | General Purpose Inductor, 0.55uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1555-551MXB | Coilcraft Inc | General Purpose Inductor, 0.55uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for FLUKE-1555 FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75628290
|
RS | 10KV INSULATION TESTER WITH IR 3000FC 1550 CONNECTOR | Fluke FLUKE-1555 FC Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$7,099.9900 | RFQ |