Part Details for FLUKE-114 by Fluke Corporation
Overview of FLUKE-114 by Fluke Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K1717
|
Newark | Multimeter, Digital, Handheld, Dmm Functions:Ac/Dc Voltage, Continuity, Resistance, No. Of Digits:3.5, Dmm Response Type:True Rms, Display Count:6000, Range Selection:Auto, Manual, Voltage Measure Dc Max:600V Rohs Compliant: Yes |Fluke FLUKE-114 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$195.3000 | Buy Now |
DISTI #
614-1009-ND
|
DigiKey | MULTMETR ELEC DMM 6000CNT 600V Min Qty: 1 Lead time: 2 Weeks Container: Box |
26 In Stock |
|
$216.9900 | Buy Now |
DISTI #
676-114
|
Mouser Electronics | Digital Multimeters ELECTRICAL TRMS MULTIMETER RoHS: Compliant | 49 |
|
$206.1400 | Buy Now |
|
Onlinecomponents.com | Electrical Multimeter |
6 In Stock |
|
$195.2900 / $212.6500 | Buy Now |
|
NAC | ELECTRICAL TRMS MULTIMETER 0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Electrical Multimeter |
6 In Stock |
|
$195.2900 / $212.6500 | Buy Now |
DISTI #
16198.1
|
TestEquity LLC | Fluke FLUKE-114 Digital Multimeter, Electrical, True RMS | 51 |
|
$216.9900 | Buy Now |