Part Details for FLU10XM by FUJITSU Limited
Overview of FLU10XM by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FLU10XM
FLU10XM CAD Models
FLU10XM Part Data Attributes:
|
FLU10XM
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FLU10XM
FUJITSU Limited
RF Small Signal Field-Effect Transistor, 1-Element, L Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC, CASE XM, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | MICROWAVE, R-CQMW-F4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 15 V | |
FET Technology | JUNCTION | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CQMW-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 4.16 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for FLU10XM
This table gives cross-reference parts and alternative options found for FLU10XM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLU10XM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLU10XM | RF Small Signal Field-Effect Transistor, 1-Element, L Band, Gallium Arsenide, N-Channel, Metal-oxide Semiconductor FET, HERMETIC SEALED, METAL CERAMIC PACKAGE-4 | FUJITSU Semiconductor Limited | FLU10XM vs FLU10XM |
FLU10XM | RF Small Signal Field-Effect Transistor, 1-Element, L Band, Gallium Arsenide, N-Channel, Junction FET, CASE XM, 4 PIN | SUMITOMO ELECTRIC Industries Ltd | FLU10XM vs FLU10XM |