There are no models available for this part yet.
Overview of FLTWC0311-18-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Telecommunications
Price & Stock for FLTWC0311-18-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FLTWC0311-18-9-ND
|
DigiKey | HOOK-UP STRND 18AWG 600V WHITE Min Qty: 10000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2117 | Buy Now | |
DISTI #
RYCFLTWC0311-18-9
|
Interstate Connecting Components | FLTWC0311-18-9 | 0 |
|
Buy Now | ||
DISTI #
000000000003157478
|
Sager | Hook-up Wire 18 AWG 19x30 WH PRICE PER FT | 0 |
|
Buy Now |
CAD Models for FLTWC0311-18-9 by TE Connectivity
Part Data Attributes for FLTWC0311-18-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
135 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Stranding
|
19X30
|
Wire Gauge
|
18 AWG
|
Wire Size-Max
|
18 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|