Part Details for FLTWC0311-18-0 by TE Connectivity
Overview of FLTWC0311-18-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for FLTWC0311-18-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M9039
|
Newark | Fltwc0311-18-0 |Raychem Te Connectivity FLTWC0311-18-0 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 | Buy Now |
DISTI #
FLTWC0311-18-0-ND
|
DigiKey | HOOK-UP STRND 18AWG 600V BLACK Min Qty: 10000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3454 | Buy Now |
DISTI #
733809-000
|
Avnet Americas | Hook-up Wire 1Conductors 18AWG 1.7mm Tin Plated Copper Black 600VAC - Cable Rools/Shrink Tubing (Alt: 733809-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3192 / $0.3496 | Buy Now |
DISTI #
650-FLTWC0311-18-0
|
Mouser Electronics | Hook-up Wire FLTWC0311-18-0 RoHS: Compliant | 0 |
|
$0.3400 | Order Now |
|
Onlinecomponents.com | FLTWC0311-18-0 RoHS: Compliant | 0 |
|
$0.3145 / $0.8613 | Buy Now |
DISTI #
RYCFLTWC0311-18-0
|
Interstate Connecting Components | 733809-000 BLACK | 0 |
|
$0.3726 / $0.3781 | Buy Now |
DISTI #
000000000003157472
|
Sager | Hook-up Wire FLTWC0311-18-0 | 0 |
|
Buy Now | |
|
Master Electronics | FLTWC0311-18-0 RoHS: Compliant | 0 |
|
$0.3145 / $0.8613 | Buy Now |
Part Details for FLTWC0311-18-0
FLTWC0311-18-0 CAD Models
FLTWC0311-18-0 Part Data Attributes
|
FLTWC0311-18-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLTWC0311-18-0
TE Connectivity
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | FLEXLITE TW | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X30 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |