Part Details for FLTR100V20 by Lineage Power
Overview of FLTR100V20 by Lineage Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FLTR100V20
FLTR100V20 CAD Models
FLTR100V20 Part Data Attributes
|
FLTR100V20
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
FLTR100V20
Lineage Power
Mains Filter, 75 V, SINGLE PHASE EMI FILTER, THROUGH HOLE/SOLDER MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Length | 50.8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 20 A | |
Rated Voltage | 75 V | |
Terminal Finish | TIN LEAD |