Part Details for FLT0111-0.25-4 by TE Connectivity
Overview of FLT0111-0.25-4 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLT0111-0.25-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-FLT0111-0.25-4TR-ND
|
DigiKey | FLT0111-0.25-4 Min Qty: 16404 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3064 | Buy Now |
DISTI #
989953001
|
Avnet Americas | FLT0111-0.25-4 - Tape and Reel (Alt: 989953001) RoHS: Compliant Min Qty: 16404 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
$0.1591 / $0.2283 | Buy Now |
|
Onlinecomponents.com | FLT0111-0.25-4 RoHS: Compliant | 0 |
|
$0.2437 / $0.6675 | Buy Now |
DISTI #
RYCFLT0111-0.25-4
|
Interstate Connecting Components | FLT0111-0.25-4 | 0 |
|
Buy Now | |
|
Master Electronics | FLT0111-0.25-4 RoHS: Compliant | 0 |
|
$0.2437 / $0.6675 | Buy Now |
Part Details for FLT0111-0.25-4
FLT0111-0.25-4 CAD Models
FLT0111-0.25-4 Part Data Attributes
|
FLT0111-0.25-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLT0111-0.25-4
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | FLEXLITE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.04 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 23 AWG | |
Wire Size-Max | 23 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |