Part Details for FLT007A0Z by Lineage Power
Results Overview of FLT007A0Z by Lineage Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FLT007A0Z Information
FLT007A0Z by Lineage Power is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for FLT007A0Z
FLT007A0Z CAD Models
FLT007A0Z Part Data Attributes
|
FLT007A0Z
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
FLT007A0Z
Lineage Power
Data Line Filter, 2 FUNCTIONS, 75 V, 7 A, DATA LINE FILTER MODULE, THROUGH HOLE MOUNT
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | UL; CSA; VDE | |
Filter Type | DATA LINE FILTER MODULE | |
Height | 12.2 mm | |
Insertion Loss-Max | 60 dB | |
Length | 25.41 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 7 A | |
Rated Voltage | 75 V | |
Width | 25.41 mm |
Alternate Parts for FLT007A0Z
This table gives cross-reference parts and alternative options found for FLT007A0Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLT007A0Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FLT007A0Z | ABB Industrial Connection and Solution | Check for Price | Data Line Filter Module, | FLT007A0Z vs FLT007A0Z |
FLT007A0Z | ABB Semiconductors | Check for Price | Data Line Filter Module, 2 Function(s), 75V, 7A, | FLT007A0Z vs FLT007A0Z |