Part Details for FLT-SEC-P-T1-3C-440/35-FM by Phoenix Contact
Overview of FLT-SEC-P-T1-3C-440/35-FM by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXRS652BBGZ-RL | Analog Devices | ±250°/sec Yaw Rate Industrial | |
ADIS16137BMLZ | Analog Devices | ±1000°/sec Precision Angular R | |
ADXRS652BBGZ | Analog Devices | ±250°/sec Yaw Rate Industrial |
Price & Stock for FLT-SEC-P-T1-3C-440/35-FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug-in lightning current arrester for higher nominal voltages - according to Type 1/Class I - for 3-phase power supply networks in TN and IT versions (L1 - L2 - L3 - PE). RoHS: Compliant | 0 |
|
$1,421.8700 / $1,483.4800 | Buy Now |
|
Master Electronics | Plug-in lightning current arrester for higher nominal voltages - according to Type 1/Class I - for 3-phase power supply networks in TN and IT versions (L1 - L2 - L3 - PE). RoHS: Compliant | 0 |
|
$1,421.8700 / $1,483.4800 | Buy Now |