Part Details for FLSSB8002 by Amphenol Commercial
Overview of FLSSB8002 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSSB8002 | Amphenol Communications Solutions | LUMINAIRE EXTENSION MODULE 80mm BASE,, FLS Series, VENTED |
Price & Stock for FLSSB8002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73424670
|
RS | LUMINAIRE EXTENSION MODULE 80mm BASE, FLS Serie | Amphenol Commercial (Amphenol CS) FLSSB8002 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7300 / $8.4100 | RFQ |
DISTI #
AMLFLSSB8002
|
Heilind Electronics | LUMINAIRE EXTENSION MODULE 80M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLFLSSB8002
|
Interstate Connecting Components | LUMINAIRE EXTENSION MODULE 80M | 0 |
|
Buy Now |