Part Details for FLSR450.X by Littelfuse Inc
Overview of FLSR450.X by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLSR450.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7207
|
Newark | Fus 600V T/D Class Rk5 450A/ Box |Littelfuse FLSR450.X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.1800 / $249.0800 | Buy Now |
DISTI #
FLSR450.X-ND
|
DigiKey | FUSE CRTRDGE 450A 600VAC/300VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$295.5800 | Buy Now |
DISTI #
576-FLSR450.X
|
Mouser Electronics | Industrial & Electrical Fuses 450A 600VAC 300VDC Class RK5 RoHS: Not Compliant | 0 |
|
$262.1100 / $283.1000 | Order Now |
DISTI #
75072422
|
RS | Fuse, Time-Delay, Class RK5, 600V AC/300V DC, 450A, FLSR Series | Littelfuse FLSR450.X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$364.6100 | RFQ |
|
Onlinecomponents.com | Ul Class Rk5 Dual-Element Time-Delay Fuse - 450A RoHS: Compliant | 0 |
|
$273.0000 / $294.1200 | Buy Now |
DISTI #
000000000007212723
|
Sager | FUS 600V T/D CLASS RK5 450A Min Qty: 1 | 1 |
|
$245.3200 / $311.0300 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 450A 600VAC/300VDC | 0 |
|
$851.4993 / $894.0743 | RFQ |
Part Details for FLSR450.X
FLSR450.X CAD Models
FLSR450.X Part Data Attributes
|
FLSR450.X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLSR450.X
Littelfuse Inc
FUSE DUAL ELEMENT T-LAG 450A 600
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 339.7 mm | |
Body Length or Diameter | 77.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 450 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for FLSR450.X
This table gives cross-reference parts and alternative options found for FLSR450.X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLSR450.X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLSR450ID | Electric Fuse, Time Delay Blow, 450A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR450.X vs FLSR450ID |
A6T450 | Electric Fuse, Fast Blow, 450A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | FLSR450.X vs A6T450 |
LLSRK450ID | Electric Fuse, Time Delay Blow, 450A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR450.X vs LLSRK450ID |
FLSR450 | Electric Fuse, Time Delay Blow, 450A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | FLSR450.X vs FLSR450 |
LLSRK450 | Electric Fuse, Time Delay Blow, 450A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR450.X vs LLSRK450 |
LLSRK4.50ID | Electric Fuse, Time Delay Blow, 450A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR450.X vs LLSRK4.50ID |
JLLS450.XXP | Electric Fuse, Fast Blow, 450A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR450.X vs JLLS450.XXP |
JLLS450 | Electric Fuse, Fast Blow, 450A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | FLSR450.X vs JLLS450 |
KLSR450 | Electric Fuse, Fast Blow, 450A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | FLSR450.X vs KLSR450 |