Part Details for FLSR1.25T by Littelfuse Inc
Overview of FLSR1.25T by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLSR1.25T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H4116
|
Newark | Fus 600V T/D Class Rk5 1.25A/ Box |Littelfuse FLSR1.25T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3900 / $22.1800 | Buy Now |
DISTI #
FLSR1.25T-ND
|
DigiKey | FUSE CRTRDGE 1.5A 600VAC/300VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$21.7400 | Buy Now |
DISTI #
576-FLSR1.25T
|
Mouser Electronics | Industrial & Electrical Fuses 1.25A 600VAC 300VDC Class RK5 RoHS: Not Compliant | 0 |
|
$18.3600 / $21.7400 | Order Now |
DISTI #
75072394
|
RS | Fuse, Time-Delay, Class RK5, 600V AC/300V DC, 1.25A, FLSR Series | Littelfuse FLSR1.25T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7300 / $24.1500 | RFQ |
|
Onlinecomponents.com | Ul Class Rk5 Dual-Element Time-Delay Fuse - 1.25A RoHS: Compliant | 0 |
|
$17.0200 / $22.5300 | Buy Now |
DISTI #
FLSR1.25T
|
TTI | Industrial & Electrical Fuses 1.25A 600VAC 300VDC Class RK5 Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$15.4800 / $21.5200 | Buy Now |
DISTI #
000000000007221856
|
Sager | FUS 600V T/D CLASS RK5 1.25A Min Qty: 1 | 0 |
|
$14.8500 / $20.5000 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 1.5A 600VAC/300VDC | 0 |
|
$53.7114 / $57.4712 | RFQ |
Part Details for FLSR1.25T
FLSR1.25T CAD Models
FLSR1.25T Part Data Attributes
|
FLSR1.25T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLSR1.25T
Littelfuse Inc
FUSE DUAL ELEMENT T-LAG 1.25A 60
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 127 mm | |
Body Length or Diameter | 20.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |