There are no models available for this part yet.
Overview of FLSR03.5TXID by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for FLSR03.5TXID by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B7184
|
Newark | Fus 600V T/D Class Rk5 3.5A Indicating/ Box |Littelfuse FLSR03.5TXID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2900 / $22.0300 | Buy Now | |
DISTI #
FLSR03.5TXID-ND
|
DigiKey | FUSE CRTRDGE 3.5A 600VAC/300VDC Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$23.0700 | Buy Now | |
DISTI #
576-FLSR03.5TXID
|
Mouser Electronics | Industrial & Electrical Fuses 3.5A 600VAC 300VDC Class RK5 RoHS: Not Compliant | 0 |
|
$19.0400 / $23.0600 | Order Now | |
DISTI #
75072366
|
RS | Fuse, Time-Delay, Class RK5, 600V AC/300V DC, 3.5A, Ind., FLSR_ID Series | Littelfuse FLSR03.5TXID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8100 / $23.3000 | RFQ | |
Onlinecomponents.com | Ul Class Rk5 Dual-Element Time-Delay Fuse With Indication - 3.5A RoHS: Compliant | 0 |
|
$16.5300 / $21.7100 | Buy Now | ||
DISTI #
000000000007212683
|
Sager | FUS 600V T/D CLASS RK5 3.5A INDICATING Min Qty: 1 | 0 |
|
$15.8000 / $21.8000 | Buy Now | |
Ozdisan Elektronik | FUSE CRTRDGE 3.5A 600VAC/300VDC | 0 |
|
$55.6903 / $59.5886 | RFQ |
CAD Models for FLSR03.5TXID by Littelfuse Inc
Part Data Attributes for FLSR03.5TXID by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
RATED BREAKING CAPACITY AT 300 VDC: 20000 A
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
127 mm
|
Body Length or Diameter
|
20.7 mm
|
Built-in Feature
|
INDICATOR
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
3.5 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
300 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|