Part Details for FLSR.600TXID by Littelfuse Inc
Overview of FLSR.600TXID by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for FLSR.600TXID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7221
|
Newark | Fus 600V T/D Class Rk5 .600A Indcating/ Box |Littelfuse FLSR.600TXID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3500 / $26.0600 | Buy Now |
DISTI #
576-FLSR.600TXID
|
Mouser Electronics | Industrial & Electrical Fuses .6A 600VAC 300VDC Class RK5 RoHS: Not Compliant | 0 |
|
$27.5400 / $29.6900 | Order Now |
|
Onlinecomponents.com | Ul Class Rk5 Dual-Element Time-Delay Fuse With Indication - 0.6A RoHS: Compliant | 0 |
|
$21.2400 / $27.8800 | Buy Now |
DISTI #
000000000007221823
|
Sager | FUS 600V T/D CLASS RK5 .600A INDCATING Min Qty: 1 | 0 |
|
$20.2900 / $28.0000 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 600MA 600VAC/300VDC | 0 |
|
$68.6882 / $73.4964 | RFQ |
Part Details for FLSR.600TXID
FLSR.600TXID CAD Models
FLSR.600TXID Part Data Attributes
|
FLSR.600TXID
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLSR.600TXID
Littelfuse Inc
FUSE DUAL ELEMENT T-LAG .600A 60
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 127 mm | |
Body Length or Diameter | 20.7 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 0.6 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |