Part Details for FLSR.250T by Littelfuse Inc
Overview of FLSR.250T by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ625(0)-T1B-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
X9250TS24Z-2.7T1 | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometer (XDCP™) | |
X9250TS24ZT1 | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometer (XDCP™) |
Price & Stock for FLSR.250T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7144
|
Newark | Fus 600V T/D Class Rk5 .250A/ Box |Littelfuse FLSR.250T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1300 / $25.7400 | Buy Now |
DISTI #
FLSR.250T-ND
|
DigiKey | FUSE CRTRDGE 250MA 600VAC/300VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$27.3800 | Buy Now |
DISTI #
576-FLSR.250T
|
Mouser Electronics | Industrial & Electrical Fuses .25A 600VAC 300VDC Class RK5 RoHS: Not Compliant | 0 |
|
$21.7200 / $27.3800 | Order Now |
DISTI #
75072313
|
RS | Fuse, Time-Delay, Class RK5, 600V AC/300V DC, 250 mA, FLSR Series | Littelfuse FLSR.250T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3300 / $39.1600 | RFQ |
|
Onlinecomponents.com | Ul Class Rk5 Dual-Element Time-Delay Fuse - 0.25A RoHS: Compliant | 0 |
|
$21.1600 / $27.7800 | Buy Now |
DISTI #
FLSR.250T
|
TTI | Industrial & Electrical Fuses .25A 600VAC 300VDC Class RK5 Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$19.1200 / $26.6100 | Buy Now |
DISTI #
000000000007221815
|
Sager | FUS 600V T/D CLASS RK5 .250A Min Qty: 1 | 0 |
|
$18.7100 / $25.8200 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 250MA 600VAC/300VDC | 0 |
|
$66.0935 / $70.7201 | RFQ |
Part Details for FLSR.250T
FLSR.250T CAD Models
FLSR.250T Part Data Attributes
|
FLSR.250T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLSR.250T
Littelfuse Inc
FUSE DUAL ELEMENT T-LAG .250A 60
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 127 mm | |
Body Length or Diameter | 20.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for FLSR.250T
This table gives cross-reference parts and alternative options found for FLSR.250T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLSR.250T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLSR0.25ID | Electric Fuse, Time Delay Blow, 0.25A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR.250T vs FLSR0.25ID |
KLDR.250HXP | Electric Fuse, Time Delay Blow, 0.25A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | FLSR.250T vs KLDR.250HXP |
LLSRK.250 | Electric Fuse, Time Delay Blow, 0.25A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR.250T vs LLSRK.250 |
ATDR1/4 | Electric Fuse, Time Delay Blow, 0.25A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | FLSR.250T vs ATDR1/4 |
FLSR.250 | Electric Fuse, Time Delay Blow, 0.25A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | FLSR.250T vs FLSR.250 |
LLSRK2.50 | Electric Fuse, Time Delay Blow, 0.25A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR.250T vs LLSRK2.50 |