Part Details for FLSOL20024C6000 by Pneumatic Components Limited (PCL)
Results Overview of FLSOL20024C6000 by Pneumatic Components Limited (PCL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FLSOL20024C6000 Information
FLSOL20024C6000 by Pneumatic Components Limited (PCL) is a Fiber Optic Adapter.
Fiber Optic Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FLSOL20024C6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLSOL20024C6000
|
TME | Coil for solenoid valve, IP65, 24VDC, 14W, 13mm Min Qty: 1 | 13 |
|
$10.4500 / $12.0000 | Buy Now |