Part Details for FLSC80755000 by Amphenol Commercial
Results Overview of FLSC80755000 by Amphenol Commercial
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80755000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 75 mm high, FLS Series - WHITE |
Price & Stock for FLSC80755000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-FLSC80755000-ND
|
DigiKey | DOME COVER 80 MM DIA, 75 MM HIGH Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.9513 | Buy Now |
DISTI #
73424665
|
RS | DOME COVER 80 mm DIA, 75 mm high, FLS Series - W | Amphenol Commercial (Amphenol CS) FLSC80755000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9900 | RFQ |
DISTI #
AMLFLSC80755000
|
Heilind Electronics | DOME COVER 80 MM DIA, 75 MM HI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLFLSC80755000
|
Interstate Connecting Components | DOME COVER 80 MM DIA, 75 MM HI | 0 |
|
Buy Now |