There are no models available for this part yet.
Overview of FLSC80602000 by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80602000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - CLEAR |
Price & Stock for FLSC80602000 by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73424657
|
RS | DOME COVER 80 mm DIA, 60 mm high, FLS Series - C | Amphenol Commercial (Amphenol CS) FLSC80602000 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1400 | RFQ | |
DISTI #
AMLFLSC80602000
|
Heilind Electronics | DOME COVER 80 MM DIA, 60 MM HI | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLFLSC80602000
|
Interstate Connecting Components | DOME COVER 80 MM DIA, 60 MM HI | 0 |
|
Buy Now |