Part Details for FLSC80503000 by Amphenol Commercial
Overview of FLSC80503000 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80503000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 50 mm high, FLS Series - RED |
Price & Stock for FLSC80503000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73424652
|
RS | DOME COVER 80 mm DIA, 50 mm high, FLS Series - R | Amphenol Commercial (Amphenol CS) FLSC80503000 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7000 | RFQ |
DISTI #
AMLFLSC80503000
|
Heilind Electronics | DOME COVER 80 MM DIA, 50 MM HI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLFLSC80503000
|
Interstate Connecting Components | DOME COVER 80 MM DIA, 50 MM HI | 0 |
|
Buy Now |