Part Details for FLSC80502000 by Amphenol Corporation
Results Overview of FLSC80502000 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80502000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 50 mm high, FLS Series - CLEAR |
Price & Stock for FLSC80502000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLSC80502000
|
Avnet Americas | Dome Cover for FLB Dimming Connectors 50 mm Height Polycarbonate Clear - Trays (Alt: FLSC80502000) Min Qty: 80 Package Multiple: 80 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.0259 / $2.1555 | Buy Now |
DISTI #
523-FLSC80502000
|
Mouser Electronics | Lighting Connectors DOME COVER CLEAR RoHS: Compliant | 48 |
|
$2.2700 / $4.2100 | Buy Now |
DISTI #
FLS-C80-502-000
|
TTI | Lighting Connectors DOME COVER CLEAR RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Tray |
Americas - 80 In Stock |
|
$2.0100 / $2.3000 | Buy Now |