Part Details for FLSC80105000 by Amphenol Commercial
Overview of FLSC80105000 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE |
Price & Stock for FLSC80105000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73424637
|
RS | DOME COVER 80 mm DIA, 100 mm high, FLS Series - | Amphenol Commercial (Amphenol CS) FLSC80105000 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3700 / $4.6900 | RFQ |
DISTI #
AMLFLSC80105000
|
Heilind Electronics | DOME COVER 80 MM DIA, 100 MM H | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLFLSC80105000
|
Interstate Connecting Components | DOME COVER 80 MM DIA, 100 MM H | 0 |
|
Buy Now |