Part Details for FLS6BS14N8S03 by Amphenol Sine Systems
Overview of FLS6BS14N8S03 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLS6BS14N8S03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6208
|
Newark | Circular Conn, Plug, 8Pos, Crimp, Product Range:Ecomate Aquarius Fathom Lock Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel FLS6BS14N8S03 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4000 / $15.0400 | Buy Now |
DISTI #
889-FLS6BS14N8S03-ND
|
DigiKey | 8 POSITION PLUG, SOCKET, SHELL S Min Qty: 100 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.7916 | Buy Now |
DISTI #
74897227
|
RS | 8 Position Plug, Socket, Size 14, Back, Cable OD Range 6.0-12.0mm, Fast Lock | Amphenol Sine Systems FLS6BS14N8S03 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5400 / $15.0400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$9.1800 | Buy Now |
DISTI #
AMEFLS6BS14N8S03
|
Heilind Electronics | PLUG, 8 POSITION, FEMALE, SHEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Plug - 8 Position - Female - Shell Size 14 - Silicone Seal - Back Shell - Cable OD Range 6.0~14.0mm - Auto-Lock RoHS: Compliant | 0 |
|
$10.3200 / $15.0400 | Buy Now |
DISTI #
AMEFLS6BS14N8S03
|
Interstate Connecting Components | PLUG, 8 POSITION, FEMALE, SHEL | 0 |
|
Buy Now |