Part Details for FLS6BS10N2S03 by Amphenol Sine Systems
Overview of FLS6BS10N2S03 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLS6BS10N2S03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6176
|
Newark | Circular Conn, Plug, 4Pos, Crimp, Product Range:Ecomate Aquarius Fathom Lock Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel FLS6BS10N2S03 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6800 / $12.5400 | Buy Now |
DISTI #
889-FLS6BS10N2S03-ND
|
DigiKey | 4 (2+2) POSITION PLUG, SOCKET, S Min Qty: 100 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$10.6626 | Buy Now |
DISTI #
74897195
|
RS | 4, 2 - 2, Position Plug, Socket, Size 10,Backshell, Cable OD Range 4,.0-6.5mm, | Amphenol Sine Systems FLS6BS10N2S03 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4500 / $12.5400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$7.6500 | Buy Now |
DISTI #
AMEFLS6BS10N2S03
|
Heilind Electronics | PLUG, 4 22 POSITION, FEMALE, S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Plug - 4 (2+2) Position - Female - Shell Size 10 - Back Shell - Cable OD Range 4.0~8.8mm - Auto-Lock RoHS: Compliant | 0 |
|
$8.6000 / $12.5400 | Buy Now |
DISTI #
AMEFLS6BS10N2S03
|
Interstate Connecting Components | PLUG, 4 22 POSITION, FEMALE, S | 0 |
|
Buy Now |