Part Details for FLS250-1324 by EOS POWER INDIA Pvt
Overview of FLS250-1324 by EOS POWER INDIA Pvt
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLS250-1324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6051
|
Newark | Power Supply, Ac-Dc, 24V, 14.5A Rohs Compliant: Yes |Eos Power FLS250-1324 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$209.8600 / $254.6300 | Buy Now |
DISTI #
73659430
|
RS | Power Supply, AC-DC, 250W, 24V, Open Frame, JST Connector, FLS250 Series | EOS Power FLS250-1324 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$203.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$175.9600 / $481.9500 | Buy Now |