There are no models available for this part yet.
Overview of FLS015B by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FLS015B by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-FLS015B
|
Mouser Electronics | Conduit Fittings & Accessories FLANGE RETAINER PLUGS:PVC BLACK RoHS: Compliant | 0 |
|
$0.1590 / $0.4500 | Order Now | |
DISTI #
72927051
|
RS | Flange Protector Retainer Plug, .875" Bolt Hole, .900" OD, Black PVC | Essentra Components FLS015B RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2460 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks | 0 |
|
$0.1619 | Buy Now | ||
Onlinecomponents.com | Flange Protector Retainer Plug - Compatible Bolt Hole Size 22.2 mm (0.875 in) - Outside Diameter 22.9 mm (0.900 in) - PVC - Black RoHS: Compliant | 0 |
|
$0.1612 / $0.2489 | Buy Now | ||
DISTI #
RICFLS015B
|
DB Roberts | 0 |
|
RFQ |