Part Details for FLS014N3SHEC03 by Amphenol Sine Systems
Overview of FLS014N3SHEC03 by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLS014N3SHEC03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6156
|
Newark | Circular Conn, Rcpt, 3Pos, Crimp, Product Range:Ecomate Aquarius Fathom Lock Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel FLS014N3SHEC03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$6.3800 | Buy Now |
DISTI #
78AK5744
|
Newark | Circular Conn, Rcpt, 3Pos, Crimp Rohs Compliant: Yes |Amphenol Sine/tuchel FLS014N3SHEC03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6600 / $12.2900 | Buy Now |
DISTI #
889-FLS014N3SHEC03-ND
|
DigiKey | 3 POSITION SQUARE FLANGE RECEPTA Min Qty: 1 Lead time: 14 Weeks Container: Bag |
100 In Stock |
|
$7.2135 / $11.9300 | Buy Now |
DISTI #
74897151
|
RS | 3 Position Square Flange Receptacle, Socket, Shell Size 14, , Endcap, Fast Lock | Amphenol Sine Systems FLS014N3SHEC03 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0300 / $10.8400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$6.6100 | Buy Now |
DISTI #
AMEFLS014N3SHEC03
|
Heilind Electronics | RECEPTACLE, SQUARE FLANGE, 3 P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Receptacle - Square Flange - 3 Position - Female - Shell Size 14 - Silicone Seal and End Cap with Individual Wire Sealing - Auto-Lock RoHS: Compliant | 0 |
|
$7.4400 / $10.8400 | Buy Now |
DISTI #
AMEFLS014N3SHEC03
|
Interstate Connecting Components | RECEPTACLE, SQUARE FLANGE, 3 P | 0 |
|
Buy Now |