Part Details for FLS012N3S03 by Amphenol Sine Systems
Overview of FLS012N3S03 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLS012N3S03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6123
|
Newark | Circular Conn, Rcpt, 3Pos, Crimp, Product Range:Ecomate Aquarius Fathom Lock Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel FLS012N3S03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$4.5600 / $5.3200 | Buy Now |
DISTI #
889-FLS012N3S03-ND
|
DigiKey | 3 POSITION SQUARE FLANGE RECEPTA Min Qty: 1 Lead time: 14 Weeks Container: Bag |
100 In Stock |
|
$4.4682 / $7.6600 | Buy Now |
DISTI #
74897115
|
RS | 3 Position Square Flange Receptacle, Socket, Shell Size 12, Fast Lock Coupling | Amphenol Sine Systems FLS012N3S03 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3200 / $6.3800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$3.9000 | Buy Now |
DISTI #
AMEFLS012N3S03
|
Heilind Electronics | RECEPTACLE, SQUARE FLANGE, 3 P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Receptacle - Square Flange - 3 Position - Female - Shell Size 12 - Silicone Seal - Auto-Lock RoHS: Compliant | 0 |
|
$2.8000 / $6.2800 | Buy Now |
DISTI #
AMEFLS012N3S03
|
Interstate Connecting Components | RECEPTACLE, SQUARE FLANGE, 3 P | 0 |
|
Buy Now |