There are no models available for this part yet.
Overview of FLS012N2PHEC03 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FLS012N2PHEC03 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AK6113
|
Newark | Circular Conn, Rcpt, 4Pos, Crimp, Product Range:Ecomate Aquarius Fathom Lock Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel FLS012N2PHEC03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$6.5800 | Buy Now | |
DISTI #
889-FLS012N2PHEC03-ND
|
DigiKey | 4 (2+2) POSITION SQUARE FLANGE R Min Qty: 1 Lead time: 14 Weeks Container: Bag |
100 In Stock |
|
$7.4284 / $12.2900 | Buy Now | |
DISTI #
74897108
|
RS | 4, 2 - 2, Position Square Flange Recep, Pin, Size 12, Endcap, Fast Lock Couplin | Amphenol Sine Systems FLS012N2PHEC03 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3200 / $11.1800 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$6.8200 | Buy Now | ||
DISTI #
AMEFLS012N2PHEC03
|
Heilind Electronics | RECEPTACLE, SQUARE FLANGE, 4 2 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Receptacle - Square Flange - 4 (2+2) Position - Male - Shell Size 12 - Silicone Seal and End Cap with Individual Wire Sealing - Auto-Lock RoHS: Compliant | 0 |
|
$7.6700 / $11.1800 | Buy Now | ||
DISTI #
AMEFLS012N2PHEC03
|
Interstate Connecting Components | RECEPTACLE, SQUARE FLANGE, 4 2 | 0 |
|
Buy Now |
CAD Models for FLS012N2PHEC03 by Amphenol Sine Systems
Part Data Attributes for FLS012N2PHEC03 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|