Part Details for FLS005B by Essentra Components
Overview of FLS005B by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLS005B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-FLS005B
|
Mouser Electronics | Conduit Fittings & Accessories FLANGE RETAINER PLUGS:PVC BLACK RoHS: Compliant | 0 |
|
$0.1240 / $0.3600 | Order Now |
DISTI #
72927049
|
RS | Flange Protector Retainer Plug, .625" Bolt Hole, .640" OD, Black PVC | Essentra Components FLS005B RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1930 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.1324 | Buy Now |
|
Onlinecomponents.com | Flange Protector Retainer Plug - Compatible Bolt Hole Size 15.9 mm (0.625 in) - Outside Diameter 16.3 mm (0.640 in) - PVC - Black RoHS: Compliant | 0 |
|
$0.1263 / $0.1950 | Buy Now |
DISTI #
RICFLS005B
|
DB Roberts | 0 |
|
RFQ |