Part Details for FLPV6.5-H by Bivar Inc
Overview of FLPV6.5-H by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLPV6.5-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70534855
|
RS | Light Pipe Assembly, Vertical, 4.2mm. Lens, 6.5in. Length, 3mm, HE Red | Bivar Inc. FLPV6.5-H RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 / $1.1700 | RFQ |
|
Quest Components | 11 |
|
$1.7640 / $2.3520 | Buy Now | |
DISTI #
1813967
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2327 / $1.4541 | Buy Now |