Part Details for FLPV20.0-SY by Bivar Inc
Overview of FLPV20.0-SY by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLPV20.0-SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R5001
|
Newark | Light Pipe Assembly, Flexible, Board Mount, Vertical, 3Mm Round Lens, 20.0 In., Super Yellow |Bivar FLPV20.0-SY RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.3500 | Buy Now |
DISTI #
749-FLPV20.0-SY
|
Mouser Electronics | LED Light Pipes Light Pipe Flex 3mm Super Yellow RoHS: Compliant | 0 |
|
$1.9300 / $4.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$2.0000 | Buy Now |
Part Details for FLPV20.0-SY
FLPV20.0-SY CAD Models
FLPV20.0-SY Part Data Attributes
|
FLPV20.0-SY
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
FLPV20.0-SY
Bivar Inc
Optical Pipe,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Color | SUPER YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | SOCKET MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |