Part Details for FLPV-SR by Bivar Inc
Overview of FLPV-SR by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLPV-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLPV-SR-ND
|
DigiKey | LIGHT PIPE ADAPTER 1MM RED Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5662 | Buy Now |
DISTI #
749-FLPV-SR
|
Mouser Electronics | LED Light Pipes Flexible Light Pipe Adapter, Board Mount, Vertical, 1mm. Fiber Optic Core, 3mm LED, Super Red RoHS: Compliant | 0 |
|
$0.5140 / $1.2100 | Order Now |
|
Future Electronics | FLPR-XX Series Vertical Super Red Flexible Light Pipe Adapter RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.4040 | Buy Now |
Part Details for FLPV-SR
FLPV-SR CAD Models
FLPV-SR Part Data Attributes
|
FLPV-SR
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
FLPV-SR
Bivar Inc
Optical Pipe,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 20 deg |