Part Details for FLPR1V1.0-SBC by Bivar Inc
Overview of FLPR1V1.0-SBC by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLPR1V1.0-SBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-FLPR1V1.0-SBC
|
Mouser Electronics | LED Light Pipes Light Pipe Flex 7x4mm Super Bi-Color RoHS: Compliant | 0 |
|
$0.8770 / $2.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.9120 | Buy Now |
Part Details for FLPR1V1.0-SBC
FLPR1V1.0-SBC CAD Models
FLPR1V1.0-SBC Part Data Attributes
|
FLPR1V1.0-SBC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
FLPR1V1.0-SBC
Bivar Inc
Optical Pipe,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED/HIGH EFFICIENCY GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0/80.0 mcd | |
Mounting Feature | SOCKET MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 34.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 660/568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 6.7 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 35 deg |