Part Details for FLPR12.0-UG by Bivar Inc
Overview of FLPR12.0-UG by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLPR12.0-UG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLPR12.0-UG-ND
|
DigiKey | LED CBI 5MM GRN THROUGH HOLE Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8774 | Buy Now |
DISTI #
749-FLPR12.0-UG
|
Mouser Electronics | LED Light Pipes Light Pipe Flex 4mm Ultra Green RoHS: Compliant | 0 |
|
$1.8600 / $3.1000 | Order Now |
DISTI #
70534795
|
RS | Light Pipe Assembly, Right Angle,4.2mm. Lens,12.0in. Length,3mm, Ultra Green | Bivar Inc. FLPR12.0-UG RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7900 / $1.8900 | RFQ |
|
Future Electronics | FLPR Series Lens Cap Assembly Right Angle 12 in Ultra Green Flexible Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$1.5400 | Buy Now |