Part Details for FLPOV4.0-SG by Bivar Inc
Overview of FLPOV4.0-SG by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for FLPOV4.0-SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLPOV4.0-SG-ND
|
DigiKey | LIGHT PIPE FLEXIBLE CLEAR OVAL Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4838 | Buy Now |
DISTI #
749-FLPOV4.0-SG
|
Mouser Electronics | LED Light Pipes Light Pipe Flex 6 x 3mm Super Green RoHS: Compliant | 0 |
|
$1.3000 / $1.3200 | Order Now |
DISTI #
70534786
|
RS | Light Pipe Assembly, Vertical,3.2 X 6.3mm. Lens,4.0in. Length,3mm, Super Green | Bivar Inc. FLPOV4.0-SG RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1900 / $1.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.1100 | Buy Now |
Part Details for FLPOV4.0-SG
FLPOV4.0-SG CAD Models
FLPOV4.0-SG Part Data Attributes
|
FLPOV4.0-SG
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
FLPOV4.0-SG
Bivar Inc
LIGHT PIPE FLEXIBLE CLEAR OVAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | SUPER GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | SOCKET MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 110.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | OVAL | |
Size | 6.3 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 30 deg |