Part Details for FLPIRV14.0IR940 by Bivar Inc
Overview of FLPIRV14.0IR940 by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLPIRV14.0IR940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R4662
|
Newark | Light Pipe Assembly, Flexible, Board Mount, Right Angle, 4Mm Round Ir, 14.0 In., Ir940 |Bivar FLPIRV14.0IR940 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.2900 | Buy Now |
DISTI #
749-FLPIRV14.0IR940
|
Mouser Electronics | LED Light Pipes Light Pipe Assembly, Flexible, Board Mount, Right Angle, 4mm Round IR, 14.0 in., IR940 RoHS: Compliant | 0 |
|
$1.8400 / $4.2900 | Order Now |