Part Details for FLP5V15.0-SG by Bivar Inc
Overview of FLP5V15.0-SG by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLP5V15.0-SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R5190
|
Newark | Light Pipe Assembly, Flexible, Board Mount, Vertical, 7Mm Round Lens, 15.0 In., Super Green |Bivar FLP5V15.0-SG RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
749-FLP5V15.0-SG
|
Mouser Electronics | LED Light Pipes Light Pipe Assembly, Flexible, Board Mount, Vertical, 7mm Round Lens, 15.0 in., Super Green RoHS: Compliant | 0 |
|
$2.0600 / $4.7800 | Order Now |