Part Details for FLP5V12.0-SY by Bivar Inc
Overview of FLP5V12.0-SY by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLP5V12.0-SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R5186
|
Newark | Flexible Light Pipe Assembly, 1Mm. Fiber Optic Core, Vertical, 7Mm. Low Profile Dia. Lens, 12.0In. Length, 3Mm Led, Super Yellow/Tray |Bivar FLP5V12.0-SY RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.3300 | Buy Now |
DISTI #
FLP5V12.0-SY-ND
|
DigiKey | LED CBI 8.89MM YL THROUGH HOLE Min Qty: 1 Lead time: 12 Weeks Container: Tray |
55 In Stock |
|
$1.4662 / $3.0000 | Buy Now |
DISTI #
749-FLP5V12.0-SY
|
Mouser Electronics | LED Light Pipes Light Pipe Flex 7mm Lens Super Yel RoHS: Compliant | 0 |
|
$1.4600 | Order Now |
DISTI #
70534766
|
RS | Light Pipe Assembly, Vertical, 7mm. Dia. Lens, 12.0in. Length, 3mm, Yellow | Bivar Inc. FLP5V12.0-SY RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0000 / $2.0700 | RFQ |
|
Future Electronics | FLP5 Series 5 mm Round Lens Cap Assembly 12.0 in Flexible Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$1.8900 | Buy Now |