Part Details for FLP5R12.0-SR by Bivar Inc
Overview of FLP5R12.0-SR by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLP5R12.0-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R5109
|
Newark | Flexible Light Pipe Assembly, 1Mm. Fiber Optic Core, Right Angle, 7Mm. Low Profile Dia. Lens, 12.0In. Length, 3Mm Led, Super Red/Tray |Bivar FLP5R12.0-SR RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $2.3000 | Buy Now |
DISTI #
FLP5R12.0-SR-ND
|
DigiKey | LED CBI 3MM RED THROUGH HOLE Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2344 | Buy Now |
DISTI #
749-FLP5R12.0-SR
|
Mouser Electronics | LED Light Pipes Light Pipe Flex 7mm Lens Super Red RoHS: Compliant | 0 |
|
$1.3700 / $1.4600 | Order Now |
DISTI #
70534758
|
RS | Light Pipe Assembly, Right Angle, 7mm. Dia. Lens, 12.0in. Length, 3mm, Red | Bivar Inc. FLP5R12.0-SR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9900 / $2.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$1.8800 | Buy Now |