Part Details for FLP5-10.0 by Bivar Inc
Overview of FLP5-10.0 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLP5-10.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R5080
|
Newark | Light Pipe, Single, 254Mm, Circular, Panel, Length:254Mm, Light Pipe Mounting:Panel, Light Pipe Shape:Circular, No. Of Light Pipes:1 |Bivar FLP5-10.0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.8900 | Buy Now |
DISTI #
FLP5-10.0-ND
|
DigiKey | LIGHT PIPE 7MM RND LENS 10.0" Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.5828 | Buy Now |
DISTI #
749-FLP5-10.0
|
Mouser Electronics | LED Light Pipes Light Pipe Flex 7mm Round Lens RoHS: Compliant | 0 |
|
$1.4800 / $1.4900 | Order Now |
DISTI #
70534737
|
RS | Light Pipe, Flexible,1mm. Fiber Optic Core,7mm. Dia. Lens,10.0in. Length | Bivar Inc. FLP5-10.0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3700 / $1.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$1.2600 | Buy Now |